
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Wire insulation: PVC
- (sw, num, nge) Construction (conductor): 24× 0.2 mm (strand class 5)
- AWG: Similar AWG 18
- Rated surge voltage: 0.8 kV
- Operating current per contact: Max. 4 A
- bending radius (moving): 10× Outer Ø
- bending radius (fixed): 5× Outer Ø
- single wire Ø (conductor): 0.2 mm
- Housing:
- Cable weight: 61.6 g/m
- Material: PBT
- Material: Wire insulation: PVC CU-strand, blank
- material (locking): Steel (galvanized)
- Test voltage: 3000 V/AC
- Temperature range (moving): -5 °C - +70 °C
- Temperature range (fixed): -30 °C - +70 °C
- Pollution degree: 3
- Resistance (conductor): Max. 26 Ω/km (20 °C)
- Conductor material
PVC
- Product type
Square connector + molded lead
- Type
A standard
- Connection
Open end cable
IP67
- Number of pins
3
- Nominal voltage
300 V AC
500 V AC
- Display
LED
- Total no. of pins
3
- Weight
119 g
- Manufacturer part #
7000-18001-6160150
- Factory colour
Black
- Content
1 pc(s)
- Cable Ø
5.9 mm
- Cable length
1.50 m
- Cable cross section
3x 0.75 mm²
- max. cross section
0.75 mm²
- RoHS-compliant
Yes
- Circuit layout description
incl. yellow LED
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
7000-18001-6160150
- Features
Oil-resistant
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2310909 Solenoid Connectors Black 7000-18001-6160150 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2310909 Solenoid Connectors Black 7000-18001-6160150 Murrelektronik Content: 1 pc(s)






















