
Technical specifications
- Waste delay time: Max. 20 ms
- Switch-off tip: Max. 55 V
- Wire insulation: PVC (sw, num, nge)
- Construction (conductor): 42× 0.15 mm (strand class 6)
- AWG: Similar AWG 18
- Rated surge voltage: 0.8 kV
- Operating current per contact: Max. 4 A
- Bend radius (moving): 15× Outer Ø
- Bend radius (fixed): 10×-Ø
- Single wire-Ø
- Outer
- weight: 0.15 mm (outer)
- 55.33 g/m Material: PBT
- Material (core insulation): PVC
- Material (seal): PUR
- Material (conductor): CU-strand, blank
- Material (lock): Steel (galvanized)
- Test voltage: 2000 V/AC
- Current consumption: Max. 15 mA
- Temperature range (moving): -5 °C - +80 °C
- Temperature range (fixed): -30 °C - +80 °C
- Pollution degree: 3
- Resistance (conductor): Max. 26 Ω °C (km)
- Conductor material
PUR
- Product type
Square connector + molded lead
- Type
A standard
- Connection
Open end cable
IP67
- Number of pins
3
- Nominal voltage
300 V AC
- Display
LED
- Total no. of pins
3
- Weight
115 g
- Manufacturer part #
7000-18021-2260150
- Factory colour
Black
- Content
1 pc(s)
- Cable Ø
5.9 mm
- Cable length
1.50 m
- Cable cross section
3x 0.75 mm²
- max. cross section
0.75 mm²
- RoHS-compliant
Yes
- Circuit layout description
incl. yellow LED
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
7000-18021-2260150
- Features
Oil-resistant
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2310940 Solenoid Connectors Black 7000-18021-2260150 7000-18021-2260150 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2310940 Solenoid Connectors Black 7000-18021-2260150 7000-18021-2260150 Murrelektronik Content: 1 pc(s)






















