
Technical specifications
- Waste delay time: Max. 20 ms
- Switch-off tip: Max. 560 V
- Wire insulation: PP (sw num, gnge)
- Construction (conductor): 42× 0.15 mm (strand class 6)
- AWG: Similar AWG 18
- Operating current per contact: Max. 4 A
- bending radius (moving): 10× Outer Ø
- bending radius (fixed): 5× Outer Ø
- single wire-Ø (conductor): 0.15 mm
- Insulation
- : 6.1 m (wire weight) PP
- material (conductor): CU-strand, blank
- test voltage: 2500 V/AC
- Temperature range (moving): -25 °C - +80 °C
- Temperature range (fixed): -40 °C - +80 °C
- Resistance (conductor): Max. 26 Ω/km (20 °C)
- Conductor material
PUR
- Product type
Square connector + molded lead
- Type
A standard
- Connection
Open end cable
IP67
- Number of pins
3
- Nominal voltage
300 V AC
- Display
LED
- Total no. of pins
3
- Weight
292 g
- Manufacturer part #
7000-18061-6360500
- Factory colour
Black
- Content
1 pc(s)
- Cable Ø
5.9 mm
- Cable length
5.00 m
- Cable cross section
3x 0.75 mm²
- max. cross section
0.75 mm²
- RoHS-compliant
Yes
- Circuit layout description
incl. yellow LED
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
7000-18061-6360500
- Features
Oil-resistant
TRUE
Multi-core
230 V
5 m
FALSE
2
-25-80 °C
-40-80 °C
Gold
IP67
Free conductor end
Valve A
TRUE
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311014 Solenoid Connectors Black 7000-18061-6360500 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311014 Solenoid Connectors Black 7000-18061-6360500 Murrelektronik Content: 1 pc(s)






















