
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 42.99 / piece)
€ 42.99
incl. VAT
Only 2 Piece(s) available
Only available for business customers
14-day return policy includedTechnical specifications
- Wire insulation: PP (sw num, nge)
- Construction (conductor): 42× 0.15 mm (strand class 6)
- AWG: Similar AWG 18
- operating current per contact: Max. 10 A
- bending radius (moving): 10× Outer Ø
- bending radius (fixed): 5× Outer Ø
- single wire Ø (conductor): 0.15 mm
- Housing: Plastic
- Cable weight: 69.3 g/m
- Material (conductor insulation): PP
- -conductor: PP-test voltage: PP 2500 V/AC
- Temperature range (moving): -25 °C - +80 °C
- Temperature range (fixed): -40 °C - +80 °C
- Resistance (conductor): Max. 26 Ω/km (20 °C)
- Conductor material
PUR
- Product type
Square connector + molded lead
- Type
A standard
- Connection
Open end cable
IP66K
IP67
- Number of pins
4
- Nominal voltage
300 V AC
- Total no. of pins
4
- Weight
617 g
- Manufacturer part #
7000-18111-6371000
- Factory colour
Black
- Content
1 pc(s)
- Cable Ø
6.5 mm
- Cable length
10.00 m
- Cable cross section
4x 0.75 mm²
- max. cross section
0.75 mm²
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
7000-18111-6371000
- Features
Oil-resistant
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311058 Solenoid Connectors Black 7000-18111-6371000 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311058 Solenoid Connectors Black 7000-18111-6371000 Murrelektronik Content: 1 pc(s)






















