
Technical specifications
- Fall delay time: Max. 20 ms
- Switch-off tip: Max. 55 V
- Wire insulation: PVC (black, num, gnge)
- Construction (conductor): 42× 0.15 mm (strand class 6)
- AWG: Similar AWG 18
- Dimensioning surge voltage: 0.8 kV
- Operating current per contact: Max. 4 A.
- Bending radius (moving): 15× outer-Ø
- Bending radius (fixed): 10× outer-Ø
- Single wire Ø (conductor): 0.15 mm
- Housing: Plastic
- Cable weight 55.33 g/m
- Coding: A-coded
- MATERIAL: MSUD (PBT), M12 (PUR)
- Material (wire insulation): PVC
- Material (seal): PURE
- Material (conductor): Plain copper braid
- Material (locking): Die-cast zinc, matt nickel-plated
- Suitable for corrugated hose (inner-Ø): 10 mm
- Test voltage: 2000 V/AC
- Power consumption maximum 15 mA
- Temperature range (flexible): -5 °C - +80 °C.
- Temperature range (fixed): -30 °C - +80 °C.
- Pollution level 3
- Resistance (conductor): Max. 26 Ω/km (20 °C)
- Conductor material
PUR
- Product type
Square connector + molded lead
- Type
A standard
- Connection
M12 plug
IP67
- Number of pins
3
- Nominal voltage
300 V AC
- Display
LED
- Total no. of pins
3
- Weight
149 g
- Manufacturer part #
7000-40881-6260200
- Factory colour
Black
- Content
1 pc(s)
- Cable Ø
5.9 mm
- Cable length
2.00 m
- Cable cross section
3x 0.75 mm²
- max. cross section
0.75 mm²
- RoHS-compliant
Yes
- Circuit layout description
incl. yellow LED
- Connector type
Plug, straight
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
7000-40881-6260200
- Features
Oil-resistant
- Fastening type
M12
- Screw connection
M12 (SW13)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311438 Solenoid Connectors Black 7000-40881-6260200 7000-40881-6260200 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311438 Solenoid Connectors Black 7000-40881-6260200 7000-40881-6260200 Murrelektronik Content: 1 pc(s)






















