
Highlights & Details
Solenoid Connectors
Our service for you
Technical specifications
- Wire insulation: TPE
- (sw, ws) Construction (conductor): 64× 0.1 mm (strand class 6)
- AWG: Similar AWG 20
- Rated surge voltage: 0.8 kV
- Operating current per contact: Max. 4 A
- bending radius (moving): 10× Outer Ø
- single wire Ø (conductor): 0.1 mm
- Housing: Plastic black, flame-resistant
- Cable weight: 36.3 g/m
- Material (conductor insulation): TPE-E
- Material (conductor insulation: Plain conductor
- ): 2000 V/AC
- Current consumption: Approx. 12 mA
- Temperature range (moving): -30 °C - +90 °C
- Temperature range (fixed): -50 °C - +90 °C
- Resistance (conductor): Max. 39 Ω/km (20 °C)
- Packaging type
Piece
- Conductor material
PUR
- Product type
Square connector + molded lead
- Type
Line socket
- Connection
Open end cable
IP65
- Number of pins
2
- Nominal voltage
300 V AC
500 V AC
- Display
LED
- Total no. of pins
2
- Weight
70 g
- Manufacturer part #
7000-70021-7400150
- Factory colour
Black
- Content
1 pc(s)
- Cable Ø
5 mm
- Cable length
1.50 m
- Cable cross section
2x 0.5 mm²
- max. cross section
0.5 mm²
- RoHS-compliant
Yes
- Circuit layout description
incl. yellow LED
- Connector type
Socket, straight
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
7000-70021-7400150
- Features
Oil-resistant
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2313997 Solenoid Connectors Black 7000-70021-7400150 7000-70021-7400150 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2313997 Solenoid Connectors Black 7000-70021-7400150 7000-70021-7400150 Murrelektronik Content: 1 pc(s)






















