
5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
Only 5 Piece(s) available
Only available for business customers
14-day return policy includedHighlights & Details
Solenoid Connectors
Our service for you
Technical specifications
- Wire insulation: PVC (br, bl)
- Construction (conductor): 24× 0.2 mm (wire class 5)
- AWG: Similar AWG 18
- Rated surge voltage: 0.8 kV
- Operating current per contact: Max. 4 A
- bending radius (moving): 15× Outer Ø
- single wire Ø (conductor): 0.2 mm
- Housing: Plastic black, flame-resistant
- Cable weight: 48.4 g/m
- Material (wire insulation): PVC
- Material (conductor): CU
- -test voltage: 2000 V/AC
- current consumption: Approx. 12 mA
- Temperature range (moving): -5 °C - +80 °C
- Temperature range (fixed): -40 °C - +80 °C
- Resistance (conductor): Max. 26 Ω/km (20 °C)
- Packaging type
Piece
- Conductor material
PUR
- Product type
Square connector + molded lead
- Connection
Open end cable
IP65
- Number of pins
2
- Nominal voltage
300 V AC
- Display
LED
- Total no. of pins
2
- Weight
94 g
- Manufacturer part #
7000-70061-7500150
- Factory colour
Black
- Content
1 pc(s)
- Cable Ø
5.9 mm
- Cable length
1.50 m
- Cable cross section
2x 0.75 mm²
- max. cross section
0.75 mm²
- RoHS-compliant
Yes
- Circuit layout description
incl. yellow LED
- Connector type
Socket, straight
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
7000-70061-7500150
- Features
Oil-resistant
Documents & Downloads
Datasheet
Datasheet 2313183 Solenoid Connectors Black 7000-70061-7500150 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2313183 Solenoid Connectors Black 7000-70061-7500150 Murrelektronik Content: 1 pc(s)






















