
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Solenoid Connectors
Our service for you
Technical specifications
- Cable length: 50 mm
- Wire insulation: PP (sw num, gnge)
- Construction (conductor): 42× 0.15 mm (wire class 6)
- AWG: Similar AWG 18
- Mounting type: Plugged, screwed
- Rated surge voltage: 4 kV
- Operating current per contact: Max. 6 A
- bending radius (moving): 10× Outer Ø
- bending radius (fixed): 5× Outer Ø
- Single wire-Ø (conductor): 0.15 mm
- :
- 6.1 m Plastic: PBT
- Material (core insulation): PP
- Material (contact): Copper alloy
- Material (contact surface): AG
- Material (conductor): CU strand, bare
- test voltage: 2500 V/AC
- Temperature range (moving): -25 °C - +80 °C
- Temperature range (fixed): -40 °C - +80 °C
- Pollution degree: 3
- Resistance (conductor): Max. 26 Ω/km (20 °C)
- Pins
4
- Conductor material
PUR
- Product type
Square connector + molded lead
- Type
C standard
- Connection
Open end cable
IP67
- Number of pins
3
- Nominal voltage
300 V AC
- Total no. of pins
3
- Weight
410 g
- Manufacturer part #
7000-80061-2360800
- Factory colour
Black
- Content
1 pc(s)
- Cable Ø
5.9 mm
- Cable length
8.00 m
- Cable cross section
3x 0.75 mm²
- max. cross section
0.75 mm²
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
7000-80061-2360800
- Features
Oil-resistant
Documents & Downloads
Datasheet
Datasheet 2311781 Solenoid Connectors Black Pins:4 7000-80061-2360800 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311781 Solenoid Connectors Black Pins:4 7000-80061-2360800 Murrelektronik Content: 1 pc(s)






















