• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solenoid Connectors Black SAIL-VSA-M8G-3-1.5U 1099760150 Weidmüller Content: 1 pc(s)

Product type
Square connector
Type
A standard
Connection
Plug
IP rating
IP67 (when locked)
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solenoid Connectors

  • SAIL-VSA-M8G-3-1.5 U

Technical specifications

  • Contact surface: Tin-plated
  • Nominal current: 4 A
  • Sheath material: PUR
  • Material Threaded ring: Brass, nickel-plated
Product type

Square connector

Type

A standard

Connection

Plug

IP67 (when locked)

Number of pins

3

Nominal voltage

24 V

Display

LED

Total no. of pins

3

Weight

76 g

Manufacturer part #

1099760150

Factory colour

Black

Content

1 pc(s)

Cable length

1.50 m

Cable cross section

0.5 mm²

RoHS-compliant

Yes

Circuit layout description

incl. diode

Connector type

Plug, right angle

Max. temperature

+80 °C

Min. temperature

-25 °C

Type

SAIL-VSA-M8G-3-1.5U

Features

Suitable for drag chains

Halogen-free

Fastening type

M8

Cable colour

Black

Connector standard

Sensor connector

Jacket material

PUR

Coding

A

Connection side A

M8 plug, straight

Connection side B

M8 plug, straight

Thread type connection side

M12

Nominal current

4 A

Cross-section (sensor/actuator wiring)

0.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 200211 Solenoid Connectors Black SAIL-VSA-M8G-3-1.5U 1099760150 Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 200211 Solenoid Connectors Black SAIL-VSA-M8G-3-1.5U 1099760150 Weidmüller Content: 1 pc(s)

Description

Valve plug. 1.5 m, PUR/PVC. Weidmüller offers valve plug as a connection cable with M12 plugs and with free cable end. The operating state of the valve plug is used by a display element (LED) lights. The valve plug, all a protective circuit. The Weidmüller products include valve plug of the types A, B, C according to DIN and industry standard. The protection class IP67 is when mated. The outlet direction is also crucial. At Weidmüller are 0 degrees versions available, that is, the cable outlet direction, the PE contact.

This text is machine translated.