
Technical specifications
- Assignment: 2 contacts + PE
- operating current per contact: Max. 4 A.
- Product type
Square connector
- Type
B standard
- Connection
Screw terminal
IP65
- Number of pins
3
- Nominal voltage
24 V AC
- Display
LED
- Total no. of pins
3
- Weight
32 g
- Manufacturer part #
7000-29581-0000000
- Factory colour
Black
Transparent
- Content
1 pc(s)
- RoHS-compliant
Yes
- Circuit layout description
incl. yellow LED
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Type
7000-29581-0000000
- Features
Oil-resistant
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311119 Solenoid Connectors Black, Transparent 7000-29581-0000000 7000-29581-0000000 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311119 Solenoid Connectors Black, Transparent 7000-29581-0000000 7000-29581-0000000 Murrelektronik Content: 1 pc(s)























