
13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Connection cross-section: 1.5 mm² (with wire-end sleeve)
- Operating current per contact: Max. 10 A
- Clamping range 6 mm - 8 mm
- Product type
Square connector
- Type
BI standard
- Connection
Screw terminal
IP65
- Number of pins
3
- Nominal voltage
230 V DC/AC
- Total no. of pins
3
- Weight
33 g
- Manufacturer part #
7000-30021-0000000
- Factory colour
Black
Transparent
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Type
7000-30021-0000000
- Features
Oil-resistant
- Fastening type
PG9
- Screw connection
PG9
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311123 Solenoid Connectors Black, Transparent 7000-30021-0000000 7000-30021-0000000 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311123 Solenoid Connectors Black, Transparent 7000-30021-0000000 7000-30021-0000000 Murrelektronik Content: 1 pc(s)























