• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 1870495 5-channel Wireless handheld transmitter 433 MHz

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Situo 5 RTS pure II.

  • RST-RadioIndividual, groups and central controlMy button5-channel

Technical specifications

  • Radio frequency 433.42 MHz
Product type

Wireless handheld transmitter

Channels

5

Frequency

433 MHz

Operating voltage

CR 2032 button cell (1x)

150 m

Operating voltage

3 V

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2543168 Somfy 1870495 5-channel Wireless handheld transmitter 433 MHz

Description

The Situo 5 RTS pure II handheld radio transmitter is suitable for controlling shutters, awnings and lighting via RTS radio. You decide yourself in which of the 5 channels you want to carry out a single, group and central control.Official successor of the hand-held transmitter Telis 4 RTS pure/art. 1810631; have you long for more comfort and convenience? You don't want to get up from the sofa in the future, for example, in order to operate your shutters? Then the Situo 5 RTS pure II handheld transmitter is your solution. With the 5-channel hand-held transmitter, you can manually operate one or more wireless roller shutter motors, with which you now have more comfort.You decide yourself whether you want to carry out your shutters in a single, group or central control.

This text is machine translated.

Scope of delivery

  • hand transmitters
  • Wall bracket
  • User manual
  • Battery