• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HOMEPILOT 16991002 Wireless handheld transmitter 433 MHz

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wireless handheld transmitter

Frequency

433 MHz

30 m

Compatible with

HomePilot classic

HomePilot premium smart

Width

38 mm

Height

65 mm

Operating voltage

3 V

Depth

11 mm

Dim

(W x H x D) 38 x 65 x 11 mm

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827539 HOMEPILOT 16991002 Wireless handheld transmitter 433 MHz

Warranty Terms

Warranty Terms 2827539 HOMEPILOT 16991002 Wireless handheld transmitter 433 MHz

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.