• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 9000028 Door opener code lock IP54, IP68 Surface-mount

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Code button wired

  • Own code assignment
  • Up to 4 code memories
  • Code digits can be selected between 1 - 9

Technical specifications

  • Relay output: 1 X AROUND relay contact, potential-free, 5 A, 250 V.
  • Temperature -20 °C to +60 °C.
  • Protection class keyboard: Splash-water protected IP68
Product type

Door opener code lock

Mounting type

Surface-mount

IP54

IP68

Operating voltage

230 V

Use

Lighting and appliance control

Factory colour

Grey

Blue

Hub

Not required

Weight

480.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2273620 Somfy 9000028 Door opener code lock IP54, IP68 Surface-mount

Description

The code keypad is wired for opening and closing a gate drive. You can store up to 4 individual codes. The power supply of the code keypad is ensured via the direct wiring with the gate drive. In addition, the button is surface-mounted and can be mounted either indoors or outdoors.

This text is machine translated.

Features

  • Power supply via wiring to the drive
  • Surface mounting suitable for indoor and outdoor use.

Scope of delivery

  • Code button for Somfy door motors.

System requirements

  • Somfy door motor

More interesting products

(*All information is plus legal VAT)