• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chamberlain 747REV Wireless keypad 433 MHz Surface-mount

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Chamberlain Radio code lock

  • Up to 10,000 password combinations possible
  • Setting of established access times
  • High-quality case with cover flap

Technical specifications

  • Battery type: 9 V battery.
Dim

(L x W x H) 160 x 55 x 165 mm

Product type

Wireless keypad

Mounting type

Surface-mount

Frequency

433 MHz

Operating voltage

9 V

Width

55 mm

Height

165 mm

Depth

20 mm

Use

Security

Factory colour

White

Hub

Not required

Weight

190 g

Length

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547045 Chamberlain 747REV Wireless keypad 433 MHz Surface-mount

Description

A radio code lock for motorized garage door motors can not only makes the daily" and to "the garage doors, but also serves as a reliable security key. With the four-digit PIN code is the motorised drive system the garage activated comfortably and is reserved to only those who receive the access code. You can also use other selected persons via a temporary PIN access, even when nobody is at home. Hours long waiting times on packages, craftsmen or on friends, for the next barbecues already want to shut off the drinks are now a thing of the past. Even if the children arrive at home, the access with a radio code lock easier and safer than with a hand-held transmitter that is easy to lose. You can easily change the PIN code at regular intervals, so that no one unauthorized access to your garage or your house can give. The Radio code lock 747 REV is compatible with the chamberlain garage door drives ML510 EV Basic (order no. 1547041), ML 700 EV Comfort (order no. 1547042) and ML 1000 EV premium (order no. 1547043).

This text is machine translated.

Features

  • The radio link to the garage door motor
  • Installation without the laying of cables
  • Temporary Access Codes (limited)
  • Illuminated buttons
  • For several doors
  • Rolling Code
  • Up to 1 years battery life.

Scope of delivery

  • Wireless code lock
  • Battery
  • Fixings
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)