• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chamberlain 41REV Key switch IP54 Surface-mount

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chamberlain Key Switch

  • To open the door without the remote control
  • Including 2 keys
  • Surface-mounted installation

Technical specifications

Dim

(W x H x D) 75 x 75 x 50 mm

Product type

Key switch

Mounting type

Surface-mount

IP54

Operating voltage

24 V

Width

75 mm

Height

75 mm

Depth

50 mm

Use

Security

Factory colour

White

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547051 Chamberlain 41REV Key switch IP54 Surface-mount

Description

Opens and closes the door without remote control. Including cylinder lock with 2 keys.

This text is machine translated.

Scope of delivery

  • Key Operated Switches
  • 2 x key
  • Fixings
  • User manual.

More interesting products

(*All information is plus legal VAT)