• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus 322200 Flush mount

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Switch output: 8 A, 230 V/ 50Hz, Front panel: 81 x 81 mm
Product type

Door opener key switch

Mounting type

Flush mount

Hub

Not required

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 620164 Kaiser Nienhaus 322200 Flush mount

User & Safety Instructions

User & Safety Instructions 620164 Kaiser Nienhaus 322200 Flush mount

Description

Aluminium cover, metal casing, with standard half cylinder profile, as a bilateral switch for in-wall mounting

Scope of delivery

  • Key switch, flush-mounted including standard half cylinder profile
  • 3x key
  • User manual.

More interesting products

(*All information is plus legal VAT)