• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonax 206141 250 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 43.96)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Seat cleaner

Content

250 ml

Use

Covers

Documents & Downloads

Security datasheet

Security datasheet 1606166 Sonax 206141 250 ml

Signal word

GHS / P Statements

  • P 102: Keep away from children

Description

Cleans thoroughly and carefully all textiles in the interior, such as Seats, cushions, coverings, roof, carpet, seat covers as well as sensitive Alcantara surfaces. At the same time eliminates the smell destroyer quickly and permanently unpleasant odours such as cigarette smoke, smell of animals, spilt milk etc. back remains a decent fresh fragrance. Leaves no dirt borders. Removes even stubborn stains such as chocolates, ice, Cola, coffee, ketchup, etc. and refreshes the colors.

This text is machine translated.

Features

  • Creates self-spots of chocolate, ketchup, coffee or ice-cream
  • The included smell destroyer quickly unpleasant odours and leaves a subtle fresh fragrance
  • The special foam dispenser creates a solid and the foam of the surface does not soaked.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.48*

What kind of Vehicle Interior Cleaning are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)