• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonax 289100 Xtreme NanoPro Leather care 250 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 59.96)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Xtreme Leather Care Foam NanoPro

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • Label: 'SONAX Extreme Paint Care with NANO PRO Technology'. Characteristics: easy to polish, deep shine and long-lasting protection, with carnauba wax.

Technical specifications

Product type

Leather care

Content

250 ml

Use

Leather

Documents & Downloads

Security datasheet

Security datasheet 814472 Sonax 289100 Xtreme NanoPro Leather care 250 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 211: Do not spray on an open flame or other igntion source
  • P 271: Use outdoors or in a well-ventilated area only
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

For cleaning and maintenance of car seats, interior equipments, motorcycle clothes and all smooth leathers The foam based on nano-technology basis and lends a high suppleness to the leather. With real bees-wax, the leather care foam is applicable for all colours of leather and is particularly suitable for perforated leather surfaces

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48*

What kind of Vehicle Interior Cleaning are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)