• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonax 305000 75 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 199.87)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Scratch remover

Content

75 ml

Use

Paint

Documents & Downloads

Security datasheet

Security datasheet 1606165 Sonax 305000 75 ml

Signal word

GHS / P Statements

  • P 102: Keep away from children

Description

High-performance polish based on nano-technology for the removal of scratches and blind spots made of plastic, acrylic and Plexiglas. The special polishing wheels disintegrate during the polishing process in an extremely fine particles and thus results in a high-gloss smooth surface. Silicone-free - also for the polishing machine

This text is machine translated.

Features

  • For removing scratches and blind spots made of plastic, acrylic and Plexiglas
  • Achieved a high glossy smooth surface.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)