• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonax 314541 Car shampoo concentrate 2 l

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 5.00)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car-shampoo concentrate

  • Concentrated cleaning power
  • Acts quickly and thoroughly
  • For all painted surfaces

Technical specifications

Product type

Car shampoo concentrate

Content

2 l

Use

Paint

Documents & Downloads

Datasheet

Datasheet 886317 Sonax 314541 Car shampoo concentrate 2 l

Security datasheet

Security datasheet 886317 Sonax 314541 Car shampoo concentrate 2 l

Signal word

GHS / P Statements

  • P 102: Keep away from children

Description

Features

  • Concentrated cleaning power for the manual cleaning of motor vehicles
  • Acts quickly and thoroughly against the typical street contaminations
  • Suitable for cleaning all painted surfaces, such as metal, glass, plastic, rubber
  • Normal contaminations: Mixing ratio approx. 1 : 100 results in approx. 200 l car shampoo
  • Can be dosaged strongly depending upon the contamination.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)