Security datasheet 829482 Sonax 343300 Cockpit Spray Lemon 400 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 211: Do not spray on an open flame or other igntion source
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
Cleans and maintains all plastics in car interiors. Dust repellent, antistatic, and maintains even wood armatures Brings new shine and fresh smell in the cockpit. Protects plastic against becoming brittle. Solvent and silicone-free - thereby particularly material-compatibly.
Description
Cleans and maintains all plastics in car interiors. Dust repellent, antistatic, and maintains even wood armatures Brings new shine and fresh smell in the cockpit. Protects plastic against becoming brittle. Solvent and silicone-free - thereby particularly material-compatibly.