Security datasheet 1662678 Sonax Chain spay lubricant 872100 100 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
Permanently lubricates and protects the heavily used E-Bike chains as well as electronic contacts. High wear protection and good adhesion. Prevents the formation of corrosion and leakage currents. Uberkopfspruhbar.
This text is machine translated.
Features
Ensures smoothness at all moving parts. High clearances and adhesive effect
It has water supply
With easy spray: Double spray system for targeted and two-dimensional product order without repositioning.
Permanently lubricates and protects the heavily used E-Bike chains as well as electronic contacts. High wear protection and good adhesion. Prevents the formation of corrosion and leakage currents. Uberkopfspruhbar.
This text is machine translated.
Features
Ensures smoothness at all moving parts. High clearances and adhesive effect
It has water supply
With easy spray: Double spray system for targeted and two-dimensional product order without repositioning.