Security datasheet 1662679 Sonax Chain spay lubricant 876200 300 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
EUH 208: Contains a substance that may cause an allergic reaction
Description
Cleans, protects and lubricates permanently bicycle chains and sprockets and chain blade. Ensures smoothness at all moving parts. High clearances and adhesive effect. It reduces the wear and tear, water supply and protects against corrosion. Uberkopfspruhbar.
This text is machine translated.
Features
Ensures smoothness at all moving parts. High clearances and adhesive effect
It has water supply
With easy spray: Double spray system for targeted and two-dimensional product order without repositioning.
Cleans, protects and lubricates permanently bicycle chains and sprockets and chain blade. Ensures smoothness at all moving parts. High clearances and adhesive effect. It reduces the wear and tear, water supply and protects against corrosion. Uberkopfspruhbar.
This text is machine translated.
Features
Ensures smoothness at all moving parts. High clearances and adhesive effect
It has water supply
With easy spray: Double spray system for targeted and two-dimensional product order without repositioning.