• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonax KlarSicht 1:100 371141 250 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 37.96)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Window cleaning concentrate

Content

250 ml

Use

Windows

Documents & Downloads

Security datasheet

Security datasheet 1681129 Sonax KlarSicht 1:100 371141 250 ml

Signal word

GHS / P Statements

  • P 102: Keep away from children

Description

Highly concentrated cleaning additive for the Disc washer in the summer operation. Only 25 ml arise 2.5 l of cleaning fluid. Removes insects, oil, soot, silicone and dangerous blinding, oily films. Plastic compatible - does not cause stress cracks and blind spots on headlight lenses. Also for XENON headlights and plastic disks in clear-glass optics are well suited. Suitable for fan nozzles. Thanks to the anti-lime effect can be mixed with tap water of all hardness.

This text is machine translated.

Features

  • Highly concentrated cleaning additive for the Disc washer
  • 25 ml results 2.5 l cleaning fluid
  • Removes insects, oil, soot, silicone
  • Plastic compatible
  • For Xenon headlights and art offs lenses in clear-glass optics suitable
  • Suitable for fan nozzles.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)