• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonax Ocean Fresh 264500 5 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

165 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 1.80)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ready-to-use screen cleaner

Content

5 l

Use

Windows

Documents & Downloads

Security datasheet

Security datasheet 1662664 Sonax Ocean Fresh 264500 5 l

Signal word

GHS / P Statements

  • P 102: Keep away from children

Description

Trendy Disc cleaner with fresh and unique ocean-fresh fragrance experience for the windshield washer in the summer. Creates a clear view in seconds without stripes and streaks. Dangerous blinding, oily films of oil, soot, silicon and other road dirt as well as insect remains can be quickly and reliably away from the slice. Paint, rubber and plastic compatible. Does not cause stress cracks and blind spots on sensitive headlight lenses.

This text is machine translated.

Features

  • Also for high-quality xenon headlights and plastic disks in clear-glass look best suited
  • Suitable for fan nozzles.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)