• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonax Polish & Wax Color 296000 Car polish, Car wax 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 41.98)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polish & Wax Color white

  • Polishing with color pigments and wax parts based on nanotechnology

Technical specifications

Product type

Car polish

Content

500 ml

Use

Paint

Documents & Downloads

Security datasheet

Security datasheet 2163379 Sonax Polish & Wax Color 296000 Car polish, Car wax 500 ml

Signal word

GHS / P Statements

  • P 102: Keep away from children

Description

Polishing with color pigments and wax parts based on nanotechnology. Cleans, polishes and preserves all colorful and metallic paints in one operation. Small scratches and paint damage are covered by the color pigments and protected against corrosion. Sonax Polish & Wax Color gives the paint a bright color, provides brilliant high-gloss and weather-resistant long-term protection through tiny nano-growth particles.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)