Foam shampoo with powerful dirt solution and fruity Berry fragrance
Rich active foam formula for a thick, long-lasting and intensively dirt-solving foam carpet
Mild and gentle pH-neutral formula: Ideal for all waxed and sealed surfaces
Suitable for use with a foam lance / foam cannon (high-pressure cleaner), pressure pump atomizer and
A hand-held washman.
Technical specifications
Product type
Car shampoo
Content
1 pc(s)
Use
Paint
Documents & Downloads
Security datasheet
Security datasheet 1998764 Sonax Sonax XTREME Rich Foam Shampoo 248300 Car shampoo, Car cleaner, Foam cleaner 1 pc(s)
Signal word
Attention
GHS / H Statements
H 319: Causes serious eye irritation
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
P 501: Dispose of contents/container at …
Description
Foam shampoo with powerful dirt solution and fruity Berry fragrance for the complete vehicle. The rich active foam formula provides for a thick, long-lasting and intensively dirt-solving foam carpet. The especially surface-friendly and pH-neutral formulation is ideally suited for all waxed and sealed surfaces. Can be used in combination with a foam lance/foam cannon (high-pressure cleaner), a hand-held foam sprayer and also for simple hand washing as regular shampoo.
This text is machine translated.
Description
Foam shampoo with powerful dirt solution and fruity Berry fragrance for the complete vehicle. The rich active foam formula provides for a thick, long-lasting and intensively dirt-solving foam carpet. The especially surface-friendly and pH-neutral formulation is ideally suited for all waxed and sealed surfaces. Can be used in combination with a foam lance/foam cannon (high-pressure cleaner), a hand-held foam sprayer and also for simple hand washing as regular shampoo.