Security datasheet 485210 Sonax SX90 PLUS 474300 Multi-purpose spray 400 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 211: Do not spray on an open flame or other igntion source
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
The all-rounder for operation and workshop: loosens rusted or stuck parts (e.g. nuts, bolts, and switch) and protects against new corrosion. Makes locks, cylinder, rolling, springs and metal guides smoothly. Quietsch eliminated and Knarrgerausche. Protects, lubricates and preserves sensitive parts of electrical tools and engines. Also for cleaning and maintenance of mechanical machines and devices can be used. Is suitable as a contact spray for ignition systems, displaces moisture, electronic contacts clean and prevents leakage. Dissolves and removes tar, adhesive residues and price labels.
This text is machine translated.
Description
The all-rounder for operation and workshop: loosens rusted or stuck parts (e.g. nuts, bolts, and switch) and protects against new corrosion. Makes locks, cylinder, rolling, springs and metal guides smoothly. Quietsch eliminated and Knarrgerausche. Protects, lubricates and preserves sensitive parts of electrical tools and engines. Also for cleaning and maintenance of mechanical machines and devices can be used. Is suitable as a contact spray for ignition systems, displaces moisture, electronic contacts clean and prevents leakage. Dissolves and removes tar, adhesive residues and price labels.