• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony HT-S400 Soundbar Black Bluetooth, incl. cordless subwoofer, USB

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sony HT-S400 Soundbar

  • S-Force PRO Front-Surround for theater soundWireless subwoofer provides deep, rich soundX-balanced speaker unit for clear voice playbackVia a single HDMI cable you can establish a connection to your TV HERBluetooth® connection for wireless audio streaming

Technical specifications

Product type

Soundbar

Soundbar features

Bluetooth

incl. cordless subwoofer

USB

Max. audio capacity

330 W

No. of HDMI ouptuts

1 x

No. of optical inputs

1 x

No. of USB ports

1 x

Interfaces (output)

HDMI™

Interfaces (input)

Bluetooth

Digital audio (optical)

USB type A

Factory colour

Black

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636526 Sony HT-S400 Soundbar Black Bluetooth, incl. cordless subwoofer, USB

Description

Get surround from all over the placeThe Sound Bar combines high-quality Dolby® Digital with S-Force PRO Front Surround, our virtual surround sound technology. Thanks to this, you can immerse yourself directly in the action of your favorite films with surround sound in cinema style.Surround sound made easyBy using the front loudspeakers the unique digital sound-field processing technology by Sony reproduces a surround-sound sound sound field, so that the sound reaches you from all sides. You can enjoy rich surround sound just like in the cinema.Enjoy clear dialog and powerful soundPowerful speakers fill the room with sound, with technologies such as the X-Balanced Speaker Unit and the Separate Notch Edge on the speaker unit reproducing voices more clearly. No matter whether in films or in TV – you will no longer miss a word of the dialog.X-balanced speaker unitThe front speakers include an X-balanced speaker unit. The unique rectangular shape of these loudspeakers maximizes the membrane area. The deflection is reduced and at the same time the sound pressure is maintained. This results in fewer distortions and voices are reproduced more clearly.Deeper, fuller bassA powerful wireless subwoofer with a large 160 mm speaker unit generates a deep, rich bass.Separate notch edgeThe Separate Notch Edge on the X-Balanced Speaker Unit provides for a clearer sound quality through the improvement of the vertical symmetry of vibrations. This is achieved by strategically placed notches at the edge that control the tension of the diaphragm inside and outside of it.Simple wireless connectionTo get rid of cable clutter in your home, you can wirelessly stream audio from Sony BRAVIA TVs to your soundbar with support for a wireless connection. The wireless connection also lets you switch your TV and sound bar on and off at the same time as the BRAVIA TV on/off button. In addition, one Bluetooth® input remains free, in order to connect another input source, such as a smartphone or tablet.Comfortable controlThe new, simple remote control combines an appealing design that fits well in the hand with uncomplicated, simple operation. Practical functions include special buttons for adjusting the volume and sound settings.Simply select your soundThe sound bar offers a suitable selection of sound settings for all your visual and auditory content. These include the language mode for clearer dialogs, the night mode for television evenings, which do not disturb others in the house, and the sound field that transforms conventional sound tracks such as stereo sound into a surround sound experience.Stylish design for wall mountingThis sound bar is suitable for wall mounting and fits perfectly into any living room thanks to its flat, flush-mounted back.Convenient OLED-displayAn OLED display on the soundbar provides a quick overview of status data on remote control functions such as input source and volume as well as sound settings such as the sound field, language mode and night mode.Simple control with BRAVIA TVsThe integrated user interface automatically displays the Sound Bar settings in the BRAVIA TV's quick settings to easily adjust sound settings and volume.HDMI ARCWith HDMI ARC (Audio Return Channel), you can connect a compatible TV set via a single cable to avoid cable clutter.Listen to your favorite musicWith the sound bar, you can not only play films or series, but also easily your favorite music. Use Bluetooth technology to wirelessly play music from your smartphone, tablet or laptop.Set up in secondsVia HDMI ARC or the optical input, the Soundbar can be connected effortlessly with a selection of TVs – in this way you can immediately enjoy your films, music and much more.Optical digital inputYour TV is not compatible with HDMI ARC? Even via the optical input you can enjoy high-quality sound in films and other contents.Sustainability as the guiding principleWhen designing our products, we pay attention not only to outstanding sound quality, but also to their environmental impact. The recycled plastic, originally developed by Sony, is used in the rear subwoofer panel of the HT-S400. This is part of Sony's efforts to reduce the environmental impact of our products.

This text is machine translated.

Features

  • Total output power 330 W.Amplifier channels 2.1-channelInputs and outputs: Optical audio input, type A USB (for update only)Main unit size - device only (W x H x D): 900 x 64 x 88 mmSubwoofer size (W x H x D) 192 x 387 x 400 mmMain unit weight - device only: 2.4 kgWeight subwoofer: 7.3 kg.Amplifier type: Digital amplifier, S-MasterType of subwoofer: WirelessBluetooth® RX (Receiver)Bluetooth® Version: 5.0HDMI input: Dolby Digital, Dolby Dual Mono, LCPM 2-channelDolby Digital, Dolby Dual Mono, LCPM 2 channelBluetooth® (receiver): SBCSound mode: Sound fieldSound effect: Night mode, voice modeVirtual Surround sound technology: S-Force PROSpeaker structure: 2.1-channel (wireless subwoofer)Wireless connection to TV: YesPower consumption (standby mode): 0.5 W.Power Consumption (Network Standby Mode) - Terminals: 2.0 W (HDMI CEC, Bluetooth®, all devices and networks connected)Standby mode activated: After 20 minutesNetwork standby mode enabled - Terminals: After 20 minutes (HDMI CEC, Bluetooth®)Wireless Power On/Off: Bluetooth Standby: Press and hold [Power]+[Bluetooth®]+[Vol-] on the soundbar for five seconds at the same time

Scope of delivery

  • Sony HT-S400 Soundbar
  • Subwoofer
  • Remote control
  • Remote control battery
  • FO cable
  • AC cable
  • User manual

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Soundbars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.