
Sony Sony Bravia Professional Displays FWD-65 LED TV 164 cm 65 inch EEC F (A - G) Black
Highlights & Details
Sony FWD-65X80L TV 165.1 cm (65") 4K Ultra HD Smart TV WLAN black
- Screen size diagonal: 164 cm (65 inch)
- Energy efficiency rating (calc): F (A - G)
- Image enhancement: 60 Hz
- Recording function:
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- DIGITAL SIGNAL FORMAT SYSTEM: DVB-C, DVB-S, DVB-S2, DVB-T, DVB-T2
- Installed operating system: Android™ TV
- WLAN standards: 802.11a,Wi-Fi 5 (802.11ac),802.11b,802.11g,Wi-Fi 4 (802.11n)
- Energy efficiency class (HDR): G
- Product type
LED TV
- Screen size diagonal (inches)
65 inch
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Display size
61 inch - 75 inch
- Audio power (max.)
20 W
- Power consumption (standby)
0.5 W
- Image format
16:9
- Display technology
LED
300 x 300 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1452 mm
- Height
908 mm
- Depth
336 mm
- Height (without base)
836 mm
- Device depth (without stand)
72 mm
- Weight
22.8 kg
- Power supply (details)
220 - 240 V
F (A - G)
- Dim
(W x H x D) 1452 x 908 x 336 mm
- Display (cm)
165.1 cm
- Screen size diagonal (cm)
164 cm
- Screen size diagonal (inches)
65 inch
- Bluetooth
4.2
- Bluetooth
Yes
- Display resolution
3840 x 2160 Pixel
- No. of HDMI ports
4 x
- No. of USB A 2.0 ports
2 x
- HDCP
Yes
- HDR support
Yes
- 10/100/1000 Mbps ports
1 x
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
2
- Weight (without stand)
21.7 kg
- Width (without stand)
1452 mm
- Ethernet LAN
yes
- USB recording
yes
- Remote control included
yes
- VESA mounting
yes
- Teletext
1000 Sides
- Energy saving mode
yes
- Web browser
yes
- Digital audio optical out
1
- Teletext function
yes
- Electronic Programme Guide (EPG)
yes
- Composite video in
1
- PC in (D-Sub)
no
- Audio (L/R) in
1
- RF ports quantity
1
- Sleep timer
yes
- On/Off timer
yes
- Enhanced Audio Return Channel (eARC)
yes
- Apple AirPlay 2 support
yes
- Rollable display
no
- Stand width
121.9 cm
- Built-in Chromecast
yes
- Parental control
yes
- Energy consumption (SDR) per 1000 hours
112 kWh
- Energy consumption (HDR) per 1000 hours
155 kWh
- Calman Ready
yes
- Introduction year
2023
- Desktop stand
yes
- Browsing
yes
- LED backlight
yes
- Package weight
32 kg
- Common interface Plus (CI+)
yes
- Audio Return Channel (ARC)
yes
- Ambient light sensor
yes
- Internet TV
yes
- 24p support
yes
- Wi-Fi Direct
yes
- Auto volume leveller
yes
- Smart TV
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3741590 Sony Sony Bravia Professional Displays FWD-65 LED TV 164 cm 65 inch EEC F (A - G) Black
Description
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































