• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Soshine SBC-004 Battery box 4x AA, 14500 (L x W x H) 63 x 53.5 x 17.8 mm

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.90 / piece)
€ 2.29
-61 %
€ 0.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery box for4 x AA, 14500

  • Optimal protection
  • Compact and handy
  • Ideal for use when traveling or at home

Technical specifications

Dim

(L x W x H) 63 x 53.5 x 17.8 mm

Product type

Battery box

Type

For4 x aa, 14500

Suitable for battery size

AA

14500

Material (details)

Polypropylene plastic

Weight

12.4 g

Length

63 mm

Width

53.5 mm

Height

17.8 mm

No. of cells

4

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1882374 Soshine SBC-004 Battery box 4x AA, 14500 (L x W x H) 63 x 53.5 x 17.8 mm

Description

Sorted, safe and easy to locate!
With the robust battery box of soshine the batteries or rechargeable batteries are safely sorted. Thus, the cells are not anywhere in the drawer or while traveling in the bag. The contacts can also not clashed with each other and if there is a cell expires the losses minimized. All-round a convenient and secure storage option for at home or on the road.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.27€ 32.88*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)