• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster LS5050SW Bookshelf speaker Black 50 W 75 Hz - 20000 Hz 1 Pair

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Pair available
14-day return policy included

Highlights & Details

Bookshelf speaker

  • Passive 2-way bass - Reflex shelf speaker box
  • Load 2 x 50 W
  • Impedance 4 ohms
  • Frequency response 75 Hz -20 kHz
  • Removable loudspeaker cover
  • Screw connection for speaker cables
  • 2 pieces connection cable 200 cm incl.
  • Wood housing black veneered
  • Suitable for connection to soundmaster ICD4350SW

Technical specifications

Content

1 Pair

Max. audio capacity

50 W

Min. frequency

75 Hz

Max. frequency

20000 Hz

Frequency range

75 Hz - 20000 Hz

Impedance

4

Factory colour

Black

Width

147 mm

Height

240 mm

Depth

164 mm

Dim

(W x H x D) 147 x 240 x 164 mm

Audio power range (max.)

- 100 W

Product type

Bookshelf speaker

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553864 soundmaster LS5050SW Bookshelf speaker Black 50 W 75 Hz - 20000 Hz 1 Pair

Description

2 x 50 W bookshelf loudspeaker

This text is machine translated.

Scope of delivery

  • 2 pieces Connection cable 200 cm

What kind of Hi-Fi Speakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)