• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spacer plate DP-UTTB 2,5/4 3047303 Phoenix Contact

Image similar
Packaging type
Package
Factory colour
Grey
Dim
(L x W x H) 69.9 x 2.6 x 33 mm
Manufacturer part #
3047303
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

36 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.80 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spacer plate DP-UTTB 2,5/4

  • DP UTTB 2.5/4
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Package

Factory colour

Grey

Dim

(L x W x H) 69.9 x 2.6 x 33 mm

Manufacturer part #

3047303

Industrial packaging

Yes

Content

50 pc(s)

Width

2.6 mm

Height

33 mm

Length

69.9 mm

Type

DP-UTTB 2,5/4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586947 Spacer plate DP-UTTB 2,5/4 3047303 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586947 Spacer plate DP-UTTB 2,5/4 3047303 Phoenix Contact

Description

Spacer plate, Length: 69.9 mm, Width: 2.6 mm, Height: 33 mm, Color: gray

More interesting products

(*All information is plus legal VAT)