• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 0281010350172 Rear panel screws 3.5 mm 17 mm Pozidriv Steel 3000 pc(s)

1/9
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3000 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPAX RÜCKWANDT CROSS RECESS Z2 FULL THREAD WIROX 3000PCS

  • Flat head increases the contact surface on the plate
  • Higher head pulling forces

Technical specifications

  • Head diameter: 8.6 mm
  • Blade size Z2
  • Thread form: Full thread
  • Thread length: 15 mm
  • Surface: WIROX
  • Anti-corrosion code A9J
  • Tip: 4CUT
  • MIG certificate: Yes
  • MPA certificate: Yes
  • Certificate SKH: Yes
  • CE 12/0114 certificate: Yes
  • ETA-12/0114 Annex No.: 20
Product type

Rear panel screws

Drive

Pozidriv

Material

Steel

(Ø)

3.5 mm

Length

17 mm

Head shape

Elevator head

Dim

(Ø x L) 3.5 mm x 17 mm

Content

3000 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742731 SPAX 0281010350172 Rear panel screws 3.5 mm 17 mm Pozidriv Steel 3000 pc(s)

Description

The universal screw is the absolute all-rounder in the range of SPAX. It can be screwed in almost everything – for example, without the annoying pre-drilling in coniferous wood like spruce and pine wood as well as in the common wooden material plates (MDF, chipboard and OSB boards). Our universal screw plays its superiority mainly in the interior fittings and furniture construction area, but also on the outside it can be used well with the appropriate corrosion protection. The special thread geometry makes the screw-in resistance much lower than conventional screws, WAS not only saves your power and nerves, but also of course the battery of the inserted screwdriver. Splining of the wood in the proximity of the edges is almost completely prevented. This means you can turn more screws per battery charge, and you don't have to worry about broken wood ends!

This text is machine translated.

Features

  • Flat head increases the contact surface on the plate

Hints

The Force Attack Cross Head Z is a further development of the simple cross-force attack by the company Philips SCREW COMPANY. The difference is that the four edges of the screwdriver blade do not taper toward the tip. This increases the lateral hold for the bit and reduces the cam-out effect. This is the result of conventional cross-head power attacks by rejuvenation, because the torque of the cordless screwdriver pushes the screwdriver bit upwards.
Properties such as head pull resistance or contact pressure are also required in furniture construction. Our universal screw with backplane head offers both to fix the hardboard back panel to the rear of furniture corpus. The flat shape does not add to it and the contact surface on the fiber plate is enlarged. The head offers high support and can be released if the body is disassembled and re-usable later.
In contrast to the partial thread, the full thread extends over the entire length of the screw. The more threads a screw has, the greater the tensile and compressive forces that can be deflected from screw to wood via it. Our threaded screws are used mainly for high-strength wood joints.
The term 4CUT stands for the square shape of the screw tip. These edges supplant the wooden fibers during insertion and creates space for the core diameter of the screw. This reduces the spread pressure exerted by the Kern in the wood and prevents the wood from springing up close to the edges. The necessary torque of the cordless screwdriver is also reduced, because the Kern of the screw does not have to "squeeze" itself into the wood.
With WIROX, SPAX has developed a coating that is far superior to zinc plating in terms of corrosion protection. With WIROX no chrome (VI) is used, the screws can be loaded just as well after years in the not directly weathered external area as well as environmentally friendly. WIROX screws are the first choice for all open buildings without direct weathering such as carports or pergoles, for direct weather stresses as with terraces we recommend our screws in the stainless steel version.

More interesting products

(*All information is plus legal VAT)