• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 5000007899301 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: T-Star Plus TX 30 25 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPAX bit T-STAR plus T 30, 6.4 x 25 mm, 1 piece - 5000007899301

  • SPAX screwdriver inserts for hand screwdrivers, electric and cordless screwdrivers, drills and compressed air screwdrivers
  • Exact fitting accuracy
  • Optimum values of hardness and torque transmission
  • Long service life

Technical specifications

Product type

TX bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material properties

tempered

Weight

0

Downforce

T-Star Plus

Content

1 pc(s)

Size

TX 30

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3061801 SPAX 5000007899301 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: T-Star Plus TX 30 25 mm

Description

In line with our SPAX range with T-STAR plus power attack, we offer SPAX bits in T-STAR plus version, which are precisely tuned to our screws, easily recognizable by the orange color coding. The bits are available in blade sizes¨T10 to T50. By the SPAX Bits T-STAR plus you achieve a better force¨transmission through a perfect fit, a ho¨longer service life and a faster¨dish. The clean seating¨the bit also means better fitting, for example in case of screw joints and¨overhead. The SPAX T-Star plus bits are indicated by the orange color marking, the blade size can be seen by the respective print as well as the imprint. The La¨nge of our short SPAX bits T-STAR plus is 25 mm. The T-Star Plus system, perfectly tuned to one another, consisting of screw and bit, always offers you the optimum screw experience.

This text is machine translated.

Scope of delivery

  • 1 pieces of SPAX bit T-STAR plus T 30, 6.4 x 25 mm - 5000007899301

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)