• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 10.00 m 90 dB incl. fer

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 21.99
-57 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Pro coaxial connection cable 10 m white

  • Antenna connector on aerial socket
  • Signal direction on both sides
  • High quality shielded, shielding dimension max. 90 dB
  • With 2 ferrite cores in cable
  • Recommended for 100 Hz TV or flat screen TV

Technical specifications

Product type

Antennas Cable

Connection type

Antenna

No. of A connectors

1 x

Type A

Belling-Lee/IEC plug 75Ω

No. of B connections

1 x

Type B

Belling-Lee/IEC socket 75Ω

Cable length

10.00 m

Factory colour

White

Shield rating greater than

90 dB

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

incl. ferrite core

Shielded

Cable use

Antennas

Version

Cable

Content

1 pc(s)

Cable design

Round

Connector

Coaxial connector/coaxial coupling

Documents & Downloads

Datasheet

Datasheet 325386 SpeaKa Professional Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 10.00 m 90 dB incl. fer

Description

Highly shielded antenna cable for television, DVB-T or DVB-C Receiver. This cable is better protected against electromagnetic disturbances than standard cable. The extra sheath current between the television and receiver/ antenna socket is minimized by the ferrite cores attached to the ends of the cable. Thereby image distortions such as coloured horizontal stripes are significantly reduced. It can also be used as high quality extension.

Features

  • Signal direction on both sides
  • With 2 ferrite cores in cable
  • Recommended for 100 Hz TV or flat screen TV

What kind of Sat & Antenna Cables are you looking for?