• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 5.00 m 90 dB incl. ferr

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa antenna cable with 2 ferrite cores antenna plug 75 Ω to 75 Ω Aerial socket 5 m white

  • Antenna plug 75 Ω to 75 Ω Aerial socket
  • For the connection of the receiver to the antenna
  • High quality screening

Technical specifications

Product type

Antennas Cable

Connection type

Antenna

No. of A connectors

1 x

Type A

Belling-Lee/IEC plug 75Ω

No. of B connections

1 x

Type B

Belling-Lee/IEC socket 75Ω

Cable length

5.00 m

Factory colour

White

Shield rating greater than

90 dB

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

incl. ferrite core

Cable use

Antennas

Version

Cable

Content

1 pc(s)

Cable design

Round

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967606 SpeaKa Professional Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 5.00 m 90 dB incl. ferr

Description

Highly shielded antenna cable for television, DVB-T or DVB-C receiver. This cable is better protected against electromagnetic disturbances than standard cable. The extra sheath current on the cables between the television and receiver/antenna socket is minimised by the ferrite cores attached to the ends of the cable. This significantly reduces image distortions such as coloured horizontal stripes. It can also be used as high quality extension.

This text is machine translated.

Features

  • Signal direction on both sides
  • With 2 ferrite cores in cable
  • Recommended for 100 Hz TV or flat screen TV

What kind of Sat & Antenna Cables are you looking for?