• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI Cable extension 2.00 m Black SP-4000688 Audio Return Channel, gold plated connectors HDMI cable

1/3
Product type
HDMI cable
Connection type
HDMI
Version
Cable extension
Cable version
HDMI High Speed + Ethernet
Video resolution
3840 x 2160 Pixel
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional HDMI extension cable black 2 m

  • To extend existing HDMI cable
  • Gold-plated contacts for optimal signal transmission
  • Shielded against external interference
  • Enables 4K2K resolution at 30 Hz
  • Black label with white 'HDMI' logo and turquoise text reading 'HIGH SPEED with ETHERNET'.
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)
  • The image shows a black area with a blurred text display. It possibly reads 'AUDIO RETURN CHANNEL'.
  • '3D' in large letters on a slightly textured red background, with the '3' fully visible and the 'D' partially visible.
  • The image depicts a red box with white lettering spelling 'SUPER SOFT', with 'SUPER' fully visible and 'SOFT' partially transparent.
  • Diagram of a gold-plated plug tip, side view. Text 'Gold Plated Plug' underneath. Red rectangular background area.

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable extension

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

2.00 m

Factory colour

Black

Cable features

Audio Return Channel

gold plated connectors

Cable use

TV/monitor

Cable design

Round

30

Shielding

Braid shielding/shielding film

Type A

HDMI plug

Type B

HDMI socket

No. of A connectors

1 x

No. of B connections

1 x

Signal flow direction

Bidirectional (bi)

Description

This text is machine translated.

The cable is used to extend your already existing HDMI interface and can be used in connecting your devices such as, for example, your PC or a DVD/Blu-ray drive to a monitor or TV. Thus you can use a great audio/video experience in Full HD and even in 3D. Through the HDMI cable integrated Ethernet channel you can use your Internet connection with different devices, without them individually via an additional Ethernet cable to connect.

Features

  • 720p: yes
  • 1080i: yes
  • 1080p: yes
  • 4k x 2k: yes
  • 3D compatibility: yes
  • Audio Return Channel (ARC): yes
  • Ethernet channel: yes
  • Transfer rate:> 10.2 GBit/s
  • Inner conductor material: Copper
  • Gold-plated contacts: Yes
  • Full-metal plug: No

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.