• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 0.50 m Black SP-10133276 4K UHD, Audio Return Channel HDMI cable

1/4
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

213 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional HDMI high speed cable, 4K 60Hz,Ultra HD HDMI 2.0, supports 3D formats, with audio return channel, at 18Gbit/s, 0.5 m

  • Supports resolutions up to 4K 60Hz
  • Data transfer rate up to 18Gbps
  • Supports Mirror & Extend mode, ARC (Audio Return Channel)
  • Backwards compatibility with all HDMI versions
  • Gold-plated connector

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

HDMI version

HDMI 2.0

Connector version

straight

Cable version

HDMI High Speed

Cable length

0.50 m

Factory colour

Black

Cable features

4K UHD

Audio Return Channel

Signal flow

Bidirectional (A↔B)

Cable use

Monitor

TV/monitor

AV

Cable design

Round

CCS

30

Shielding

Full shielding

Type A

HDMI plug

Type B

HDMI plug

No. of A connectors

1 x

No. of B connections

1 x

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533319 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 0.50 m Black SP-10133276 4K UHD, Audio Return Channel HDMI cable

Description

Speaka Professional HDMI high-speed cable.

This text is machine translated.

Scope of delivery

  • HDMI cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)