• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Jack / RCA composite AV Cable [1x Jack plug 2.5 mm - 3x RCA plug (phono)] 2.50 m Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 7.99
-44 %
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka adapter cable 2.5 mm jack plug 4-pin. / 3x phono plug

  • Video cable for mobile phone or video camera with 2.5 mm jack output
  • 3 phono sockets (yellow/red/white)

Technical specifications

Product type

AV Cable

Connection type

Jack

RCA composite

No. of A connectors

1 x

Type A

Jack plug 2.5 mm

No. of B connections

3 x

Type B

RCA plug (phono)

Cable length

2.50 m

Factory colour

Black

Connector version

straight

Cable use

AV

Version

Cable

Cable design

Round

Type

AV-Cable

Documents & Downloads

Datasheet

Datasheet 325174 SpeaKa Professional Jack / RCA composite AV Cable [1x Jack plug 2.5 mm - 3x RCA plug (phono)] 2.50 m Black

Description

Adapter for connecting audio-/video signals. The cables have a 4-pin 2.5 mm jack plug and 3 phono plugs (yellow/red/white). One can use this cable to feed audio and video signals from a Media player in the television.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.