• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional LP-30 Compression drive speaker 50 W White 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

225 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa LP-30 W pressure chamber loudspeaker

  • Load capacity sine/max. 30/50 W

Technical specifications

Product type

Compression drive speaker

RMS capacity

30 W

Max. load

50 W

Impedance

8 Ω

Max. sound pressure

112 dB

Frequency range

300 - 6000 Hz

Factory colour

White

Width

23.3 cm

Height

16 cm

Length

19.8 cm

Weight

950 g

Dim

(L x W x H) 19.8 x 23.3 x 16 cm

Max. load capacity

50 W

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 305446 SpeaKa Professional LP-30 Compression drive speaker 50 W White 1 pc(s)

Description

Powerful, long-range loudspeaker for public announcements, for example at sporting events. Solid ABS body with sturdy base. The wide frequency response makes this loudspeaker suitable for both voice announcements and music.

Features

  • Splash-protected plastic casing.

More interesting products

(*All information is plus legal VAT)