• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic NOH-40S Compression drive speaker 40 W Silver 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic NOH-40S pressure chamber

  • Compression Drive Speakers

Technical specifications

Product type

Compression drive speaker

RMS capacity

40 W

Max. load

40 W

Impedance

8 Ω

Max. sound pressure

105 dB

IP44

Frequency range

340 - 4000 Hz

Factory colour

Silver

Material

Aluminium

Width

35 cm

Height

35 cm

Length

23 cm

Weight

1.9 kg

Dim

(L x W x H) 23 x 35 x 35 cm

Features

sprayproof

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 313370 Omnitronic NOH-40S Compression drive speaker 40 W Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 313370 Omnitronic NOH-40S Compression drive speaker 40 W Silver 1 pc(s)

Description

Compression Drive Speakers · Protected against humidity · 8-Ohm-Lautsprechersystem · Aluminium enclosure · Connection via open cable ends · Option to lock on the retainer clip

This text is machine translated.

More interesting products

(*All information is plus legal VAT)