• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SAT Cable [1x Quick-release F connector - 1x Quick-release F connector] 10.00 m 75 dB White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 16.99
-35 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Pro SAT connection cable 10 m

  • F-Quick connector

Technical specifications

Product type

SAT Cable

Connection type

SAT

No. of A connectors

1 x

Type A

Quick-release F connector

No. of B connections

1 x

Type B

Quick-release F connector

Cable length

10.00 m

Factory colour

White

Shield rating greater than

75 dB

Shielding

Braid shielding/shielding film

Connector version

straight

Cable use

SAT

Version

Cable

Content

1 pc(s)

Cable design

Round

Connector

2 F-Quick connectors · Pluggable.

Description

F-Quick connectors are SAT connectors that are not screwed but only inserted. A spring ring at shielding connection provides optimum hold to the F-connector. This connection is to be selected when the connection must be removed frequently. The F-Quick connector is not compatible with a standard antenna connector.

What kind of Sat & Antenna Cables are you looking for?