• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SAT Cable [1x Quick-release F connector - 1x Quick-release F connector] 3.00 m 75 dB White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 9.99
-45 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa SAT cable F-quick plug to F-quick plug 3 m white

  • F-plugs with F-Quick connection enable fast pull-out and insertion of the cable without the annoying screwing
  • For the connection of the cable in the LNB-input jack of a DVB-S receiver
  • Shielded

Technical specifications

Product type

SAT Cable

Connection type

SAT

No. of A connectors

1 x

Type A

Quick-release F connector

No. of B connections

1 x

Type B

Quick-release F connector

Cable length

3.00 m

Factory colour

White

Shield rating greater than

75 dB

Shielding

Braid shielding/shielding film

Connector version

straight

Cable use

SAT

Version

Cable

Content

1 pc(s)

Cable design

Round

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967496 SpeaKa Professional SAT Cable [1x Quick-release F connector - 1x Quick-release F connector] 3.00 m 75 dB White

Description

F-Quick connectors are SAT connectors that are not screwed but only inserted. A spring ring at shielding connection provides optimum hold to the F-connector. These connecting cables are preferable, if the connection between the components.

This text is machine translated.

What kind of Sat & Antenna Cables are you looking for?