• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-11562928 1 port HDMI extender set PC-controlled 4096 x 2160 p Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional SP-11562928 1 port HDMI extender set

  • The transfer distance can be extended by means of a single CAT6/6a cable to up to 70 m.
  • Supports video resolutions up to 4K or 2K@60Hz RGB / YCBCR 4:4:4
  • Complies with HDMI 2.0b and HDCP 2.2
  • Supports 18 Gbps video bandwidth
  • Supports HDR, HDR10, HDR10+, Dolby Vision, HLG
  • USB KVM pass-through function, USB 1.1 compliant: Allows remote control of the computer or laptop connected to the transmitter via USB keyboard and mouse
  • Supports 3.5mm analog audio de-embedding: Audio is output via the receiver's L/R OUT connection (Ideal for connecting to existing active speakers or amplifiers)
  • Audio formats LPCM 2.0/2.1/5.1/6.1/7.1, Dolby Digital, Dolby TrueHD, Dolby Digital Plus (DD+)
  • EDID copy function between the source device and the display device
  • Supports the bi-directional POC (Power over Cable) function and thus supplies transmitter & receiver with only one power supply
  • Compact design and enclosed mounting loops for easy and flexible installation

Technical specifications

Product type

HDMI extender set

Supported monitors

1

No. of inputs

1 x

Interfaces (input)

HDMI® input

No. of outputs

1 x

Interfaces (output)

HDMI® output

Resolution (max.)

4096 x 2160 p

Switch function

Hot key

Power supply (LOV)

mains-powered

Distributor/switch features

PC-controlled

Factory colour

Black

Weight

170 g

Width

90 mm

Height

68 mm

Depth

22 mm

Dim

(W x H x D) 90 x 68 x 22 mm

Port

1 port

Supported audio file formats

LPCM 2.0

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890732 SpeaKa Professional SP-11562928 1 port HDMI extender set PC-controlled 4096 x 2160 p Black

Description

This HDMI Extender is Ideal for multimedia conference rooms, for use in lessons with projection or large-screen displays.
The 18 Gbps HDMI Extender can extend the HDMI Full HD signal via a single optional CAT6/6a cable to a distance of up to 70 m. This enables delay-free, uncompressed transmission over large distances between transmitter and receiver. The maximum video resolution for transmission is 4K@60Hz. The Extender also supports the transmission of KVM signals for transmission of input devices (keyboard/mouse). With it the source device (e.g. computer/laptop) can be controlled from a distance. It supports EDID copying function between the source device and the display device. The power supply of the transmission set is effected via a mains unit connected to the transmitter or receiver. Via the POC function the power supply of the other component is also done via the network cable.

This text is machine translated.

Scope of delivery

  • 18Gbps HDMI Extender (transmitter)
  • 18 Gbps HDMI Extender (receiver)
  • USB-A to USB-B cable (1.5 m)
  • 4× mounting eyes
  • 8× Machine screws (KM3*4)
  • 12V/1A Lockable mains adapter with EU-plug
  • User manual

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)