• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-HSAE-100 2 ports HDMI splitter additional USB-C® port 7680 x 4320 p Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-HSAE-100 HDMI, 1x2 Splitter with Audio & EDID, 8K60Hz

  • Dual-Screen 8K Mastery
  • Intelligent EDID Management
  • Advanced Audio Extraction
  • Ultra-High Refresh Rate Support

Technical specifications

Product type

HDMI splitter

Supported monitors

2

No. of inputs

1 x

Interfaces (input)

HDMI® 2.1

No. of outputs

2 x

Interfaces (output)

HDMI® 2.1

Resolution (max.)

7680 x 4320 p

Switch function

Automatic

Power supply (LOV)

via USB

Distributor/switch features

additional USB-C® port

Factory colour

Black

Weight

178 g

Width

123 mm

Height

22.5 mm

Depth

67 mm

Dim

(W x H x D) 123 x 22.5 x 67 mm

Port

2 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642601 SpeaKa Professional SP-HSAE-100 2 ports HDMI splitter additional USB-C® port 7680 x 4320 p Black

Description

8K Dual-display HDMI-distributor

This HDMI distributor allows simultaneous output of an input signal on two separate monitors. The device is designed for use in professional AV installations and control cabinets that require high bandwidths.

Resolution and refresh rates
The distributor processes maximum resolutions of 7680 x 4320 pixels (8K) via its HDMI 2.1 interfaces. The formats HDR10+, Dolby Vision and variable refresh rate (VRR) are supported for signal transmission.

Audio and signal management
An integrated audio extraction separates picture and sound signals; LPCM 2CH, DTS 5.1 and Dolby Digital 5.1 are supported. EDID management controls communication between the devices. The system works according to the plug-&-play principle, so that no additional software is needed.

Housing construction
The electronic components are housed in a black metal case for heat dissipation and EMI shielding. The device weighs 178 g and measures 123 x 22.5 x 67 mm (W x H x D).

Power Supply
To maintain signal stability, an active power supply (5 V / 2 A DC) is provided via USB. The distributor has a corresponding USB-C® input; a suitable USB-A-to-USB-C® cable is included.

This text is machine translated.

Features

  • HDMI : Supports advanced bandwidth for HDR10+, Dolby Vision, and VRR (Variable Refresh Rate)
  • Professional Audio Support: Full compatibility with LPCM 2CH, DTS 5.1, and Dolby Digital 5.1
  • Robust Construction: Durable metal housing for optimal heat dissipation and EMI shielding
  • Active Powering: Powered via 5 V / 2 A DC input for superior signal stability and flicker-free performance
  • Plug & Play: Ready to use with no software or drivers required

Scope of delivery

  • Unit
  • USB A to USB-C® cable
  • manual

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)