• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-HDMIS-300 2 ports HDMI splitter Ultra HD compatibility 7680 x 4320 p Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

112 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional SP-HDMIS-300 HDMI 8K 1x2 splitter with cable, black

  • Receives an HDMI signal from a PC or laptop and splits it to two connected displays
  • Supports resolutions up to 8K@60Hz and delivers up to 48 Gbps bandwidth for an optimal 8K picture.

Technical specifications

Product type

HDMI splitter

Supported monitors

2

No. of inputs

1 x

Interfaces (input)

HDMI™

No. of outputs

2 x

Interfaces (output)

HDMI™

Resolution (max.)

7680 x 4320 p

Distributor/switch features

Ultra HD compatibility

Factory colour

Black

Weight

93 g

Width

70 mm

Height

65 mm

Depth

20 mm

Dim

(W x H x D) 70 x 65 x 20 mm

Port

2 ports

Supported audio file formats

LPCM 7.1

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3364266 SpeaKa Professional SP-HDMIS-300 2 ports HDMI splitter Ultra HD compatibility 7680 x 4320 p Black

Description


One signal, two screens: The SpeaKa Professional SP-HDMIS-300 HDMI 8K splitter
Want to see the brilliant picture from your PC, laptop or 8K player on a TV AND projector at the same time? Without any compromises in picture and sound?

The SpeaKa Professional SP-HDMIS-300 is the powerful and reliable solution. It distributes a loss-free HDMI signal on two displays and ensures a perfect, synchronous experience in highest quality.

The advantages at a glance:
Future-proof 8K on both channels
Experience absolutely pin-sharp pictures with resolutions of up to 8K at 60 Hz. Thanks to a high transfer speed of 48 Gbps, even the most demanding content is displayed absolutely fluidly and without delay on both connected screens.

Immersive 3D sound like in the cinema
Hear every detail exactly as it was meant. The splitter supports the most modern audio formats such as Dolby Atmos, DTS:X, Dolby TrueHD and LPCM 7.1, in order to deliver impressive surround sound in the middle of the action.

Separate audio output for unique flexibility
A special highlight: Via the integrated 3.5 mm jack socket you can output the sound directly to your favorite active loudspeakers, a sound bar or an amplifier. Perfect for setups without AV receiver or if your display does not have your own speakers!

Simple and stable installation
The current supply is done comfortably via the provided USB cable, WAS makes a bulky external power unit unnecessary. Just connect it, connect the power and you're ready to go.

Perfect for your high-end setup:
Home cinema: Allows you to operate your TV and projector in parallel without having to reconnect.
Gaming: Play on your main monitor and simultaneously record your gameplay in full quality via a capture card.
Business & Presentations: Double your presentation space in larger conference rooms for greater visibility.

This text is machine translated.

Features

  • HDMI, HDCP
  • Supports resolutions up to 8K@60Hz 4:4:4
  • Supports 1 HDMI input and 2 HDMI outputs
  • Total bandwidth up to 48Gbps
  • Supports LPCM 7.1CH, Dolby TrueHD, Dolby Atmos, DTS-HD Master Audio and DTS:X
  • USB-C® power port
  • Analogue stereo audio output via 3.5 mm jack socket

Scope of delivery

  • Splitter
  • USB 2.0 A/M to USB-C® male cable
  • Manual

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)