• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-11990132 2 ports HDMI switch UHD 8K @ 60 Hz bidirectional operation 7680 x 4320 p

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

302 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional 2 port HDMI converter 8K UHD

  • - Supports HDMI 8K high resolution
  • - Power supply via HDMI and USB-C® DC 5V input, no external power supply, more environmentally friendly
  • - Supports 4K@165.144 high frame rate
  • - Bi-directional function

Technical specifications

Product type

HDMI switch

Supported monitors

1

Interfaces (input)

HDMI® input

Interfaces (output)

HDMI® output

No. of inputs

2 x

No. of outputs

1 x

Switch function

Manual

Resolution (max.)

7680 x 4320 p

Distributor/switch features

bidirectional operation

Factory colour

Black

Power supply (LOV)

not required

via USB

Width

63 mm

Height

16 mm

Depth

63 mm

Weight

40 g

Resolutions (max.)

UHD 8K @ 60 Hz

Port

2 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997533 SpeaKa Professional SP-11990132 2 ports HDMI switch UHD 8K @ 60 Hz bidirectional operation 7680 x 4320 p

Description

This product is designed to meet the demands of eSports players for a high image quality of 8K@60 and a high image rate of 4K@165/144.

- 2 in 1 : Can be used as a switch or splitter.

- It can be used for game content that requires a high quality 8K@60 image and a high frame rate of 165/144.

- When playing MOBA games such as League of Legends, gamers need large screens to display a larger game card for a better strategy. The 8K switcher is a great solution for the 8K display.

- In order to play shooter games more fluently, your screen must be able to display high frame rate images without any additional images, WAS can be supported by the 8K switcher.

- It can be used in your home theater and connected to an 8K Blu-ray player and an 8K game console at the same time.

It is a HDMI 8K switch is equipped with 4K pictures with high frame rate to E-Sport monitors.

Light design, easier to use in e-sport environments.

With the integrated bi-directional function, you can connect two sources to one display and switch between the sources.

In addition, a source can be assigned to the display and you can select the source to be displayed on one of the monitors (the 2 outputs cannot work simultaneously).

This text is machine translated.

Features

  • - Supports HDMI 8K high resolution
  • - Bi-directional function: Switching mode: 2 to 1, splitter mode: 1 to 2 (only 1 screen can display at a time)
  • - Supports 8K@60
  • - Supports 4K@165, 144, 120, 60
  • - Supports HDR
  • - Power supply via HDMI, no external power supply, more environmentally friendly
  • - Supports Dolby Atmos® via HDMI
  • - Supports CEC
  • - Supports pixel clock rate up to 6GHz
  • - Supports a video data rate of 48Gbps
  • - Plug and Play, no audio and video delay
  • - Manual control
  • - HDCP 2.3
  • - HDMI *3

Scope of delivery

  • Switcher
  • User manual

More interesting products

(*All information is plus legal VAT)