• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-HDA-550 4 ports HDMI switch UHD 4K @ 60 Hz

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

42 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional SP-HDA-550 4x1 4K HDMI eARC adapter

  • HDMI 2.0, HDCP 2.2 compliant
  • Up to 4K60 RGB/YCBCR 4:4:4 8 bit 18 Gbps
  • HDR, HDR10, HDR10+, Dolby vision passthrough
  • 4 inputs can connect 3 HDMI source devices and one soundbar/ARC device (Connect to soundbar)
  • Resolution: up to 4096 x 2160 @ 60 Hz

Technical specifications

Product type

HDMI switch

Supported monitors

1

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

No. of inputs

4 x

No. of outputs

2 x

Switch function

Remote control

Resolution (max.)

4096 x 2160 p

Distributor/switch features

ARC (Audio Return Channel)

Factory colour

Black (matt)

Power supply (LOV)

via DC in

Width

69 mm

Height

22 mm

Depth

178 mm

Weight

268 g

Resolutions (max.)

UHD 4K @ 60 Hz

Port

4 ports

Supported audio file formats

LPCM 7.1

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589580 SpeaKa Professional SP-HDA-550 4 ports HDMI switch UHD 4K @ 60 Hz

Description

With this switch you can use a sound bar with HDMI earc connection together with 3 video sources on a TV or projector. So you can listen to the sound via your sound system and enjoy the picture on your video projector, monitor or TV. The sound system must have an HDMI earc connection.

This text is machine translated.

Scope of delivery

  • 4x1 4K HDMI eARC adapter
  • Power adapter
  • IR remote control
  • User manual

More interesting products

(*All information is plus legal VAT)